Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

£1,607.16

(exc. VAT)

£1,928.59

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,607.16

*price indicative

RS Stock No.:
654-947
Mfr. Part No.:
BMH1003P01A1A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

3.3 W

Stall Torque

8.4Nm

Shaft Diameter

19mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered to deliver high precision and power, making it an ideal choice for advanced automation applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, this motor provides exceptional performance. Its compatibility with LXM32.D30N4 systems ensures seamless integration into industrial setups. Designed to operate without a holding brake, the BMH motor is IP54 rated for increased durability against dust and moisture. Additionally, the single-turn SinCos Hiperface feedback type enhances its accuracy, while the compact dimensions allow for versatile mounting options, making it a reliable choice for diverse engineering projects.

Offers a maximum mechanical speed of 6000 rpm for dynamic performance
Delivers continuous stall torque of 8.4 N.m ensuring robust operation under varying conditions
Compatible with LXM32.D30N4 systems, facilitating easy integration and adaptability
Features IP54 protection rating, safeguarding against dust and moisture for longevity
Utilises single-turn SinCos Hiperface feedback, enhancing positional accuracy
Supports natural convection cooling, promoting efficient thermal management
Compact design optimised for installation in limited spaces, allowing flexible mounting
Comprises a smooth shaft end, enhancing coupling compatibility in applications
Constructed from high-quality materials, contributing to a reliable performance profile

Related links