Schneider Electric 115V, 480 V 690 W Servo Motor, 8000rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

£1,175.29

(exc. VAT)

£1,410.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,175.29

*price indicative

RS Stock No.:
654-906
Mfr. Part No.:
SH30701P11A2000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

3.5Nm

Sub Type

Servo Motors SH3

Supply Voltage

115V, 480V

Output Speed

8000rpm

Power Rating

690W

Stall Torque

1.25Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

154mm

Width

19mm

Series

SH3

Standards/Approvals

EAN, REACH, RoHS, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for high-performance automation applications, offering exceptional precision and reliability. Designed for compatibility with the PacDrive 3 range, this motor operates efficiently within a voltage range of 115 to 480 V across three phases. With a maximum mechanical speed of 8000 rpm, it delivers robust performance, making it suitable for both demanding industrial tasks and seamless integration into various systems. The motor is equipped with an absolute single-turn SinCos Hiperface encoder that ensures accurate speed feedback, while its construction adheres to the highest standards of IP54/IP65 protection, making it suitable for diverse operational conditions.

Continuous power output of 690 W for sustained performance

Low continuous stall current at 1.8 A, optimising energy consumption

Peak stall torque of 3.5 N.m providing strong holding capability

Compact size with a motor flange of just 70 mm for flexible installation

With a rotor inertia of 0.25 kg.cm², it ensures swift acceleration and deceleration

Natural convection cooling allows for efficient thermal management

Constructed with a robust dual IP protection rating to withstand harsh environments

Features a standard flange for easy mounting compatibility

Environmental compliance with EU RoHS and REACh regulations, highlighting its eco-conscious design

Includes a net weight of 2.1 kg for efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy