Schneider Electric 115V, 480 V 690 W Servo Motor, 8000rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

£1,806.86

(exc. VAT)

£2,168.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,806.86

*price indicative

RS Stock No.:
655-079
Mfr. Part No.:
SH30701P02F2100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

3.5Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115V, 480V

Output Speed

8000rpm

Power Rating

690W

Stall Torque

1.25Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

179.5mm

Width

19mm

Series

SH3

Standards/Approvals

REACH, EAN, WEEE, RoHS

COO (Country of Origin):
US
The Schneider Electric Servo motor is engineered for precision and reliability in dynamic applications. Ideal for integration within the PacDrive 3 range, this high-performance motor delivers exceptional torque and speed capabilities, supporting a maximum mechanical speed of up to 8000 rpm. Designed to operate efficiently across a wide voltage range (115...480 V), it excels in providing continuous stall torque of 1.25 N.m while sustaining high efficiency. With a robust IP65 protection rating, it is particularly suited for demanding environments, ensuring durability and consistent performance, even under challenging conditions. Furthermore, the inclusion of an absolute multiturn encoder enhances feedback accuracy, making it a prime choice for reliable control in automation tasks.

Maximum mechanical speed of 8000 rpm enhances application responsiveness

Delivers continuous stall torque of 1.25 N.m for consistent performance

IP65 rated, ensuring protection against dust and water ingress

Equipped with an absolute multiturn SinCos Hiperface encoder for precise feedback

Robust construction with natural convection cooling for effective thermal management

Straight connector allows for simplified electrical connections

Compatible with three-phase networks to suit various industrial requirements

Lightweight design at 2.3 kg simplifies installation without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy