Schneider Electric 115 → 480 V 1.13 kW Servo Motor, 8000 rpm, 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 655-081
- Mfr. Part No.:
- SH30702P12A2000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,571.99
(exc. VAT)
£1,886.39
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,571.99 |
*price indicative
- RS Stock No.:
- 655-081
- Mfr. Part No.:
- SH30702P12A2000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.6 Nm | |
| Supply Voltage | 115 → 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.13 kW | |
| Stall Torque | 2.04Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.6 Nm | ||
Supply Voltage 115 → 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.13 kW | ||
Stall Torque 2.04Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver outstanding performance in demanding applications. With a maximum mechanical speed of 8000 rpm and a continuous stall torque of 2.04 N.m across a voltage range of 115 to 480 V, this versatile motor promises efficient operation in various settings. Built to be compatible with the PacDrive 3 range, it features a robust construction, achieving a high level of precision thanks to its absolute multiturn SinCos Hiperface encoder. This motor is ideal for those seeking reliable and high-efficiency solutions in automation and control tasks.
Delivers continuous power of 1130 W for robust performance
Offers a maximum radial force of up to 710 N at 1000 rpm
Designed with an IP54/IP65 degree of protection for durability in various environments
Features a straight connector for ease of installation
Achieves a high torque constant of 0.7 N.m/A at elevated temperatures
Utilises natural convection cooling for efficient thermal management
Includes a motor flange size of 70 mm, compatible with international standards
Weighs a net 2.8 kg, balancing weight and strength effectively
Designed for three-phase networks, ensuring versatility across setups
Manufactured with recycled materials, demonstrating a commitment to sustainability
Offers a maximum radial force of up to 710 N at 1000 rpm
Designed with an IP54/IP65 degree of protection for durability in various environments
Features a straight connector for ease of installation
Achieves a high torque constant of 0.7 N.m/A at elevated temperatures
Utilises natural convection cooling for efficient thermal management
Includes a motor flange size of 70 mm, compatible with international standards
Weighs a net 2.8 kg, balancing weight and strength effectively
Designed for three-phase networks, ensuring versatility across setups
Manufactured with recycled materials, demonstrating a commitment to sustainability
Related links
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 - 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.13 kW Servo Motor 11.3 Nm Max Output Torque, 14mm Shaft Diameter
- Schneider Electric 480 V 1.13 kW Servo Motor 2.04 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
