Schneider Electric 115V, 480 V 720 W Servo Motor, 6000rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-040
- Mfr. Part No.:
- ILM0702P22F0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,185.15
(exc. VAT)
£3,822.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,185.15 |
*price indicative
- RS Stock No.:
- 654-040
- Mfr. Part No.:
- ILM0702P22F0000
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.6Nm | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 1.7Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 252mm | |
| Width | 180mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.6Nm | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 115V, 480V | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 1.7Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 252mm | ||
Width 180mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is designed for high-performance applications requiring precise control and efficiency. With a nominal output power of 720 W and an impressive peak stall torque of 7.6 N.m, this motor operates seamlessly at speeds of up to 6000 rpm, ensuring optimal performance in demanding environments. Its robust construction, rated at IP65 for protection against dust and moisture, makes it ideal for industrial applications. Additionally, the motor features direct integration of the servo drive, simplifying installation and connectivity, while a holding brake provides extra security during operation. Designed for versatility, it meets the needs of advanced motion control systems.
Compact design with integrated servo drive for easy installation
High torque-to-weight ratio, delivering up to 7.6 N.m peak stall torque
Continuous stall current of 2.5 A ensures reliable operation under load
Supports absolute multiturn SinCos Hiperface feedback for accurate position control
Natural convection cooling system for enhanced operational reliability
Constructed with a durable housing rated at IP65 for protection against environmental factors
Flexible voltage input between 250 to 700 V to meet various power requirements
Features an easy-to-mount international standard flange for convenient setup
Includes a holding brake for secure operation and enhanced safety
Environmentally responsible, utilising PVC-free materials and recyclable packaging
Related links
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 11 mm Shaft Diameter
- Siemens 400V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 9 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
