Schneider Electric 480 V 1.51 W Servo Motor, 3000 rpm, 7.6 Nm Max Output Torque, 11mm Shaft Diameter

Subtotal (1 unit)*

£1,579.77

(exc. VAT)

£1,895.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,579.77

*price indicative

RS Stock No.:
654-478
Mfr. Part No.:
BSH0702P11F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

7.6 Nm

Supply Voltage

480 V

Output Speed

3000 rpm

Power Rating

1.51 W

Stall Torque

2.2Nm

Shaft Diameter

11mm

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is designed for high-performance applications, featuring a maximum mechanical speed of 8000 RPM. It comes with an international standard flange for easy integration into various systems. The motor is equipped with rotatable right-angled electrical connectors to facilitate flexible wiring. It supports a maximum supply voltage of 480 V, ensuring robust and efficient operation.

International standard flange for universal mounting
Rotatable right-angled electrical connectors for flexible installation
Supports supply voltage up to 480 V

Related links