Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 654-439
- Mfr. Part No.:
- BMH0702P12A2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,594.33
(exc. VAT)
£1,913.20
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,594.33 |
*price indicative
- RS Stock No.:
- 654-439
- Mfr. Part No.:
- BMH0702P12A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.51 W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.51 W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor offers a reliable solution for high-performance applications, delivering exceptional torque and speed capabilities. Engineered for precise motion control, this motor boasts a maximum mechanical speed of 8000 rpm, complemented by a continuous stall torque of 2.5 N.m. Its robust design ensures compatibility with the LXM32.D12N4 three-phase drives, providing versatility in various operational settings. With an IP54 rating, it is well-suited for challenging environments, while features like the multiturn SinCos Hiperface feedback type enhance accuracy in position control. The motor's compact dimensions and light weight add to its practicality, making it an ideal choice for a wide range of industrial automation tasks.
Maximum mechanical speed of 8000 rpm ensures efficient performance across diverse applications
Continuous stall torque of 2.5 N.m provides the strength required for demanding tasks
Designed for compatibility with LXM32.D12N4 three-phase drives, enhancing flexibility in integration
Multiturn SinCos Hiperface feedback type allows for high positional accuracy
IP54 rating guarantees protection against dust and water, ensuring durability in harsh environments
Lightweight design with a net weight of 2.3 kg facilitates easier installation and handling
Natural convection cooling enables silent operation without the need for additional cooling mechanisms
Equipped with rotatable right-angled connectors for versatile electrical connections
Built with a keyed shaft end, enhancing mechanical stability during operation
Suitable for applications requiring precision, reliability, and efficiency in motion control
Continuous stall torque of 2.5 N.m provides the strength required for demanding tasks
Designed for compatibility with LXM32.D12N4 three-phase drives, enhancing flexibility in integration
Multiturn SinCos Hiperface feedback type allows for high positional accuracy
IP54 rating guarantees protection against dust and water, ensuring durability in harsh environments
Lightweight design with a net weight of 2.3 kg facilitates easier installation and handling
Natural convection cooling enables silent operation without the need for additional cooling mechanisms
Equipped with rotatable right-angled connectors for versatile electrical connections
Built with a keyed shaft end, enhancing mechanical stability during operation
Suitable for applications requiring precision, reliability, and efficiency in motion control
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
