Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 654-440
- Mfr. Part No.:
- BMH0702P16F2A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,292.51
(exc. VAT)
£1,551.01
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,292.51 |
*price indicative
- RS Stock No.:
- 654-440
- Mfr. Part No.:
- BMH0702P16F2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4 Nm | |
| Supply Voltage | 480 V | |
| Output Speed | 8000 rpm | |
| Power Rating | 1.51 W | |
| Stall Torque | 2.5Nm | |
| Shaft Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4 Nm | ||
Supply Voltage 480 V | ||
Output Speed 8000 rpm | ||
Power Rating 1.51 W | ||
Stall Torque 2.5Nm | ||
Shaft Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor offers exceptional performance tailored for demanding applications. Engineered for precision, this motor operates at a maximum mechanical speed of 8000 rpm and delivers a continuous stall torque of 2.5 N.m, ensuring reliable operation across various loads. Featuring a keyed shaft and an IP54 rated protection degree, this servo motor is designed to withstand environmental challenges while maintaining operational integrity. With seamless compatibility with the LXM32.D12N4 drive, this product becomes a part of a comprehensive solution, facilitating smooth integration and enhanced functionality in automation and control applications.
Incorporates a holding brake for improved safety and performance
Features a feedback type of single turn SinCos Hiperface, ensuring accurate position control
Offers speed feedback resolution of 32768 points/turn for precision applications
Equipped with rotatable right-angled connectors for flexible installation
Houses an international standard flange for easy mounting support
Features a compact length of 193 mm and a weight of 3.3 kg, optimising space in installations
Built with natural convection cooling to enhance reliability without additional needs
Furnished with durable materials and designed to comply with stringent RoHS regulations
Features a feedback type of single turn SinCos Hiperface, ensuring accurate position control
Offers speed feedback resolution of 32768 points/turn for precision applications
Equipped with rotatable right-angled connectors for flexible installation
Houses an international standard flange for easy mounting support
Features a compact length of 193 mm and a weight of 3.3 kg, optimising space in installations
Built with natural convection cooling to enhance reliability without additional needs
Furnished with durable materials and designed to comply with stringent RoHS regulations
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 115 → 480 V 1.38 kW Servo Motor 7.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 700 W Servo Motor 1.4 Nm Max Output Torque, 11mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11mm Shaft Diameter
