Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

£1,916.71

(exc. VAT)

£2,300.05

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,916.71

*price indicative

RS Stock No.:
654-103
Mfr. Part No.:
BMH1003P37A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

3.3 W

Stall Torque

8.4Nm

Shaft Diameter

19mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision performance in demanding applications, delivering a maximum mechanical speed of 6000 rpm and continuous stall torque of 8.4 N.m. Designed for compatibility with LXM32.D30N4 drives, this motor supports robust operation in three-phase environments with rated voltage up to 480 V. It boasts an IP65/IP67 protection rating, ensuring durability in challenging conditions. The motor features a keyed shaft for secure attachment and seamless integration into various systems, making it a dependable choice for advanced automation needs.

Maximum continuous stall torque of 8.4 N.m ensuring reliable performance under load
Rated nominal output power of 2700 W for efficient operation in various applications
Speed feedback resolution of 32768 points/turn x 4096 turns for enhanced accuracy
Electrical connection via rotatable right-angled connectors for flexible installation
Natural convection cooling type for improved thermal management
Compact design with a motor flange size of 100 mm for easy mounting
Maximum radial force of 1050 N at 1000 rpm, supporting diverse operational demands
Constructed with PVC-free materials to meet environmental compliance standards
Packing units designed for efficient logistics, with careful consideration of sustainability

Related links