Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19mm Shaft Diameter

Subtotal (1 unit)*

£1,804.14

(exc. VAT)

£2,164.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,804.14

*price indicative

RS Stock No.:
653-871
Mfr. Part No.:
BMH1003P07A2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

25.1 Nm

Supply Voltage

480 V

Output Speed

6000 rpm

Power Rating

3.3 W

Stall Torque

8.4Nm

Shaft Diameter

19mm

COO (Country of Origin):
DE
The Schneider Electric Servo motor is engineered for precision and efficiency, making it an ideal choice for high-performance applications. With a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 N.m, this motor delivers reliable performance across a range of operating conditions. Designed without a brake and featuring an IP54 rating for protection, it excels in environments where durability and resilience are key. The motor's compatibility with Lexium 32 systems at both 400V and 480V ensures versatility in industrial settings, while its robust feedback resolution of 32768 points/turn supports high-accuracy applications. This motor is discontinued as of February 9, 2023, making it a sought-after component for replacement and upgrades in existing systems.

Maximum mechanical speed of 6000 rpm for enhanced performance
Continuous stall torque of 8.4 N.m ensures reliable operation under load
Supports both 400V and 480V configurations, offering flexibility in applications
IP54 rated for protection against dust and splashes, enhancing durability
Smooth shaft design facilitates easy integration into existing systems
Multiturn SinCos Hiperface feedback type provides accurate position control
Electrical connection via rotatable right-angled connectors maximises installation ease
Natural convection cooling eliminates the need for additional cooling components

Related links