Festo 400V ac 100 W Servo Drive
- RS Stock No.:
- 650-404
- Mfr. Part No.:
- CMMT-AS-C18-11A-P3-MP-S1
- Brand:
- Festo
Subtotal (1 unit)*
£2,838.05
(exc. VAT)
£3,405.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,838.05 |
*price indicative
- RS Stock No.:
- 650-404
- Mfr. Part No.:
- CMMT-AS-C18-11A-P3-MP-S1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Supply Voltage | 400V ac | |
| Sub Type | Servo Drive | |
| Power Rating | 100W | |
| Mount Type | Screw | |
| Current Rating | 22A | |
| Series | CMMT | |
| Standards/Approvals | EN 61800-5-2, EN ISO 13849-1, RoHS, UL, CE, EN 61800-3, EN 61800-5-1, UKCA | |
| Model Number | 8157801 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Supply Voltage 400V ac | ||
Sub Type Servo Drive | ||
Power Rating 100W | ||
Mount Type Screw | ||
Current Rating 22A | ||
Series CMMT | ||
Standards/Approvals EN 61800-5-2, EN ISO 13849-1, RoHS, UL, CE, EN 61800-3, EN 61800-5-1, UKCA | ||
Model Number 8157801 | ||
- COO (Country of Origin):
- DE
Festo CMMT Series Servo Motor, 100W Power, 22A Current Rating - CMMT-AS-C18-11A-P3-MP-S1, Numeric Part Number:8157801
This servo motor is a Compact electrical actuator designed for precision motion control in industrial automation, providing controlled torque and speed for drive systems operating from a 400V AC supply. It is suitable for integration into automated machinery and control systems where consistent power delivery and compliance with recognised safety and electromagnetic standards are necessary.
Features and Benefits:
• 100W continuous output providing steady actuation for medium loads
• 22A current rating enabling robust current handling for dynamic tasks
• Screw mount facilitates secure attachment to machine frames
• 400VAC supply compatibility simplifying integration with industrial power networks
• Conforms to multiple relevant standards ensuring predictable electromagnetic behaviour
• 22A current rating enabling robust current handling for dynamic tasks
• Screw mount facilitates secure attachment to machine frames
• 400VAC supply compatibility simplifying integration with industrial power networks
• Conforms to multiple relevant standards ensuring predictable electromagnetic behaviour
Applications
• Suitable for PLC-integrated conveyor positioning systems
• Ideal for precision pick-and-place robotic axes
• Used for indexing tables in assembly lines
• Can be used for servo-driven valve actuation in process plants
• Ideal for precision pick-and-place robotic axes
• Used for indexing tables in assembly lines
• Can be used for servo-driven valve actuation in process plants
What electrical characteristics define its power handling?
The unit is specified to deliver 100W with a rated current of 22A when supplied from a 400V AC source, enabling selection of appropriate fusing and cabling for safe operation.
Which mounting method is required to secure it to equipment?
It is intended for screw mounting, allowing mechanical fixation to standard machine frames and brackets compatible with screw-fastening.
What approvals relate to its electromagnetic and safety performance?
The device meets a range of recognised standards covering electromagnetic emission and safety aspects, providing assurance of consistent behaviour in compliant installations.
How does it integrate with control systems?
The motor is designed for connection with servo drive arrangements and control architectures that Interface with PLCs, enabling closed-loop motion control where precise positioning is required.
Related links
- Festo 400V ac 100 W Servo Drive
- Festo 2.5 kW 3 Phase Positioning Manual Speed Controller
- Festo 6 kW 3 Phase Speed Controller Current Controller Manual
- Festo 800 W 3 Phase Manual Current Controller Positioning
- Festo 1.2 kW 3 Phase Current Controller Manual Speed Controller
- Festo 4 kW 3 Phase Homing Current Controller Manual Function
- Festo 9 kVA 18A Servo Drive
- Festo 6 kVA 12A Servo Drive


