MOXA Serial Device Server 2
- RS Stock No.:
- 255-2032
- Distrelec Article No.:
- 125-73-575
- Mfr. Part No.:
- TCC-80I
- Brand:
- MOXA
Subtotal (1 unit)*
£94.50
(exc. VAT)
£113.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 118 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 13 July 2026
- Plus 33 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.50 |
*price indicative
- RS Stock No.:
- 255-2032
- Distrelec Article No.:
- 125-73-575
- Mfr. Part No.:
- TCC-80I
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Serial Device Server | |
| Nominal Supply Voltage | 5 to 12 V dc | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RS232 | |
| Standards/Approvals | EN 55032/24, CISPR 32, FCC Part 15B Class A, IEC 61000-4 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Serial Device Server | ||
Nominal Supply Voltage 5 to 12 V dc | ||
Number of Ports 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RS232 | ||
Standards/Approvals EN 55032/24, CISPR 32, FCC Part 15B Class A, IEC 61000-4 | ||
- COO (Country of Origin):
- TW
The Moxa Europe TCC series of RS-232 to RS-422/485 converters increases networking capability by extending the RS-232 transmission distance. Both converters have a superior industrial-grade design that includes DIN-rail mounting, terminal block wiring, an external terminal block for power, and optical isolation (TCC-100I and TCC-100I-T only).The TCC-100/100I Series converters are ideal solutions for converting RS-232 signals to RS-422/485 in critical industrial environments.
RS-232 to RS-422 conversion with RTS/CTS support
RS-232 to 2-wire or 4-wire RS-485 conversion
2 kV isolation protection (TCC-100I)
Wall mounting and DIN-rail mounting
Plug-in terminal block for easy RS-422/485 wiring
LED indicators for power, Tx, Rx
Wide-temperature model available for -40 to 85°C environments
