Exsys Male D-Sub 9-Pin, USB Type A to Male D-Sub 9-Pin Cable, 1.8 m, EX-1311-2 Series
- RS Stock No.:
- 284-4399
- Distrelec Article No.:
- 301-29-618
- Mfr. Part No.:
- EX-1311-2
- Brand:
- Exsys
Subtotal (1 unit)*
£45.68
(exc. VAT)
£54.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.68 |
*price indicative
- RS Stock No.:
- 284-4399
- Distrelec Article No.:
- 301-29-618
- Mfr. Part No.:
- EX-1311-2
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Cable | |
| Connector Type A | D-Sub 9-Pin, USB Type A | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1.8m | |
| Standards/Approvals | No | |
| Series | EX-1311-2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Cable | ||
Connector Type A D-Sub 9-Pin, USB Type A | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1.8m | ||
Standards/Approvals No | ||
Series EX-1311-2 | ||
- COO (Country of Origin):
- TW
The USB 2.0 to RS-232 cable provides a high-performance UART compatible RS-232 serial port for easy COM port expansion via the USB 1.1 or 2.0 Bus. With a simple installation process, you can instantly enhance your PC, thin client, or server without the need to open up the system. The cable features a durable construction and offers a reliable connection for various applications.
LED Display for RX and TX signals
FTDI Chip-Set for efficient performance
Compatible with a range of operating systems including Windows, WinCE, Linux, and Mac OS
Easy to install and lightweight design for portability
Related links
- Exsys Male D-Sub 9-Pin 1.8 m, EX-13 Series
- Exsys Male D-Sub 9-Pin 2.5 m, EX-13 Series
- Exsys USB Cable USB 2.0 to 1.8 m
- Exsys USB Cable USB 2.0 RS232, 1.8 m
- Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
- Roline Male D-Sub 25-Pin 1.8 m Polyvinyl Chloride
- RND Female D-Sub 9-Pin to Male D-Sub 25-Pin Serial Cable RND Series
