Sparkfun DEV-15110 Development Kit
- RS Stock No.:
- 288-7475
- Distrelec Article No.:
- 301-57-535
- Mfr. Part No.:
- DEV-15110
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-7475
- Distrelec Article No.:
- 301-57-535
- Mfr. Part No.:
- DEV-15110
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | DEV-15110 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Kit Classification Development Kit | ||
Kit Name DEV-15110 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The ESP32 Thing Plus DMX to LED Shield is a compact module with a width of 69 mm and a height of 35 mm. It interfaces with DMX512 protocol, facilitating communication between DMX controllers and LED lighting systems.
Supply voltage 3.3 to 5 V
Communications module
Related links
- Sparkfun DEV-14598 Development Kit
- Sparkfun DEV-15594 Development Kit
- Sparkfun DEV-15421 Development Kit
- Sparkfun DEV-09873 Development Kit
- Sparkfun DEV-09716 Development Kit, Development Kit
- Sparkfun DEV-15164 Development Kit for ATMEGA328P Serial Basic Connection
- Sparkfun Development Kit UART GPIO, PWM
- Sparkfun DEV-12640 Development Kit Development Board DEV-12640
