Sparkfun DEV-14598 Development Kit
- RS Stock No.:
- 288-7473
- Mfr. Part No.:
- DEV-14598
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-7473
- Mfr. Part No.:
- DEV-14598
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Kit Classification | Development Kit | |
| Kit Name | DEV-14598 | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Kit Classification Development Kit | ||
Kit Name DEV-14598 | ||
- COO (Country of Origin):
- US
The AST-CAN485 Dev Board can be adapted for use with 24VDC inputs and outputs alongside 5V devices by employing voltage dividers or level shifters for input signals and drivers or relays for output control. Ensure a compatible power supply, configure CAN communication, thoroughly test the setup, and prioritize safety measures to prevent any potential hazards when working with higher voltages.
Interfaces CAN, RS485
Dimension 51 x 73 mm
Dimension 51 x 73 mm
Related links
- Sparkfun DEV-15594 Development Kit
- Sparkfun DEV-09873 Development Kit
- Sparkfun DEV-09716 Development Kit, Development Kit
- Sparkfun DEV-15421 Development Kit
- Sparkfun DEV-15110 Development Kit
- Sparkfun DEV-15164 Development Kit for ATMEGA328P Serial Basic Connection
- Sparkfun DEV-11791 Development Kit
- Sparkfun Development Kit UART GPIO, PWM