Sparkfun DEV-12640 Development Kit Development Board DEV-12640
- RS Stock No.:
- 288-7471
- Distrelec Article No.:
- 301-45-472
- Mfr. Part No.:
- DEV-12640
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-7471
- Distrelec Article No.:
- 301-45-472
- Mfr. Part No.:
- DEV-12640
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Microcontroller | |
| Kit Classification | Development Board | |
| Kit Name | DEV-12640 | |
| Technology | Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Microcontroller | ||
Kit Classification Development Board | ||
Kit Name DEV-12640 | ||
Technology Development Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Micro 16MHz Microcontroller features a compact width of 33mm. Equipped with various interfaces including ADC, Micro USB, PWM, and Serial. With a supply voltage ranging from 5V to 12V, it ensures compatibility with a wide range of power sources.
RoHS compliant
Related links
- Sparkfun DEV-09716 Development Kit, Development Kit
- Sparkfun DEV-14598 Development Kit
- Sparkfun Development Board DEV-17713
- Sparkfun Development Board DEV-16791
- Sparkfun Development Board DEV-16402
- Sparkfun Teensy 4.1 Development Board MCU Microcontroller Board DEV-16771
- Sparkfun DEV-11791 Development Kit
- NXP Arm Mbed LPC1768 Board Development Kit Development Board OM11043,598
