Sparkfun BOB-15439 Development Kit for BOB-15439
- RS Stock No.:
- 288-7311
- Distrelec Article No.:
- 301-57-522
- Mfr. Part No.:
- BOB-15439
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-7311
- Distrelec Article No.:
- 301-57-522
- Mfr. Part No.:
- BOB-15439
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Featured Device | BOB-15439 | |
| Kit Classification | Development Kit | |
| Kit Name | BOB-15439 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Featured Device BOB-15439 | ||
Kit Classification Development Kit | ||
Kit Name BOB-15439 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Level Translator Breakout is a voltage regulator module that facilitates signal level translation between different voltage domains, operating between 1.2V and 5.5V.
Interfaces I²C, SMBus
Related links
- Sparkfun BOB-09822 Development Kit for BOB-09822
- Sparkfun BOB-16784 - TCA9548A 8-Channel I2C Multiplexer Breakout Breakout Board for BOB-16784
- Sparkfun BOB-11189 Development Kit for MAX3232 RS-232 Transceiver and Level Converter
- Sparkfun DEV-09716 Development Kit, Development Kit
- Sparkfun DEV-14598 Development Kit
- Sparkfun DEV-15594 Development Kit
- Sparkfun DEV-15421 Development Kit
- Sparkfun DEV-09873 Development Kit
