Sparkfun BOB-11189 Development Kit for MAX3232 RS-232 Transceiver and Level Converter
- RS Stock No.:
- 288-7309
- Distrelec Article No.:
- 301-52-812
- Mfr. Part No.:
- BOB-11189
- Brand:
- Sparkfun
Subtotal (1 unit)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.00 |
*price indicative
- RS Stock No.:
- 288-7309
- Distrelec Article No.:
- 301-52-812
- Mfr. Part No.:
- BOB-11189
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Featured Device | MAX3232 RS-232 Transceiver and Level Converter | |
| Kit Classification | Development Kit | |
| Kit Name | BOB-11189 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Featured Device MAX3232 RS-232 Transceiver and Level Converter | ||
Kit Classification Development Kit | ||
Kit Name BOB-11189 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US
The MAX3232 RS-232 Transceiver and Level Converter Breakout, operating at 5V. This breakout board facilitates seamless communication between RS-232 devices and microcontrollers, ensuring compatibility and reliable data transfer.
RoHS compliant
Related links
- Sparkfun BOB-16784 - TCA9548A 8-Channel I2C Multiplexer Breakout Breakout Board for BOB-16784
- Sparkfun BOB-12009 12-Pin SOT-23
- Sparkfun Development Kit Wi-fi GPIO
- Sparkfun CMUcam5 (Pixy)
- Sparkfun OpenScale Weight and Temperature Board Development Board
- Sparkfun Light Sensor Breakout Light Sensor Breakout Board for VEML6030
- Sparkfun Cell Breakout Breakout Board for NAU7802
- Sparkfun Force Sensitive Resistor Module
