Sparkfun BOB-12009, Logic Level Translator, 12-Pin SOT-23
- RS Stock No.:
- 283-6762
- Distrelec Article No.:
- 301-45-425
- Mfr. Part No.:
- BOB-12009
- Brand:
- Sparkfun
Subtotal (1 unit)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 145 unit(s) ready to ship
- Plus 300 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.35 |
*price indicative
- RS Stock No.:
- 283-6762
- Distrelec Article No.:
- 301-45-425
- Mfr. Part No.:
- BOB-12009
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Logic Level Translator | |
| Logic Family | Development Boards | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Series | BSS138 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Logic Level Translator | ||
Logic Family Development Boards | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 12 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 13mm | ||
Series BSS138 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Logic Level Converter is a versatile and high-quality component designed to meet various technical requirements. With superior performance and reliability, this product is an essential addition to any professional's toolkit.
High precision and accuracy for seamless functionality
Durable construction ensures long-lasting performance
Easy to install and use, saving time and effort
Compact design for convenient integration into existing systems
Wide range of applications for versatile use
