Sparkfun OpenScale Weight and Temperature Board Development Board

Subtotal (1 unit)*

£40.18

(exc. VAT)

£48.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.18

*price indicative

RS Stock No.:
288-3676
Distrelec Article No.:
301-45-505
Mfr. Part No.:
SEN-13261
Brand:
Sparkfun
Find similar products by selecting one or more attributes.
Select all

Brand

Sparkfun

Product Type

Sensor Development Tool

Kit Classification

Development Board

Standards/Approvals

No

Kit Name

OpenScale Weight and Temperature Board

COO (Country of Origin):
US
The OpenScale Weight and Temperature Board, a versatile sensor module designed for precise weight and temperature measurements. This board features a load cell input and temperature sensor, allowing users to monitor both weight and temperature simultaneously.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy