Sparkfun Thermocouple Amplifier Development Board
- RS Stock No.:
- 288-3691
- Distrelec Article No.:
- 302-16-191
- Mfr. Part No.:
- SEN-16295
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-3691
- Distrelec Article No.:
- 302-16-191
- Mfr. Part No.:
- SEN-16295
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | Thermocouple Amplifier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Kit Classification Development Board | ||
Kit Name Thermocouple Amplifier | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Thermocouple Amplifier Board from SparkFun Electronics is a convenient and easy-to-use interface for thermocouples. It integrates the MCP9600 thermocouple amplifier IC, enabling accurate temperature measurements with high precision.
RoHS compliant
Related links
- Sparkfun OpenScale Weight and Temperature Board Development Board
- MikroElektronika MIKROE-2368 AudioAmp Click Audio Amplifier Development Board for MikroBus
- Texas Instruments OPAMPEVM-SOT23 OPAMPEVM-SOT23 Operational Amplifier Development Board for SOT23 Package Op-Amps
- MikroElektronika MIKROE-2477 2 x 5 W Amp Click Audio Amplifier Development Board for MikroBus for TDA7491LP
- MikroElektronika MIKROE-2779 2 x 20 W Amp Click Stereo Audio Power Amplifier Development Board for Class D Amplifier
- Sparkfun Spectroscopy Sensor Sensor Board
- Sparkfun Distance Sensor Breakout Board
- Sparkfun SparkFun Grid-EYE Infrared Array Breakout - AMG8833 Infrared Sensor Sensor Board
