Sparkfun Distance Sensor Breakout Board
- RS Stock No.:
- 288-3681
- Distrelec Article No.:
- 301-60-909
- Mfr. Part No.:
- SEN-14722
- Brand:
- Sparkfun
Stock information currently inaccessible
- RS Stock No.:
- 288-3681
- Distrelec Article No.:
- 301-60-909
- Mfr. Part No.:
- SEN-14722
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Sensor Development Tool | |
| Kit Classification | Breakout Board | |
| Standards/Approvals | No | |
| Kit Name | Distance Sensor | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Sensor Development Tool | ||
Kit Classification Breakout Board | ||
Standards/Approvals No | ||
Kit Name Distance Sensor | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The sensor module is designed to operate at low power voltage levels, making it versatile for a range of electronic applications. With multiple connection points and advanced technology, it offers precise measurements and reliable performance.
Low power operation at voltage levels between 2.3V and 3.5V
Multiple connection points for easy integration
Advanced technology for precise measurements
Reliable performance in various electronic applications
Related links
- Sparkfun Light Sensor Breakout Light Sensor Breakout Board for VEML6030
- Sparkfun Distance Sensor Module
- Sparkfun SparkFun Grid-EYE Infrared Array Breakout - AMG8833 Infrared Sensor Sensor Board
- Sparkfun Distance Sensor Sensor Module SEN-16977
- DFRobot Heart Rate and Oximeter Sensor Breakout Board Heart Rate Sensor Breakout Board for Sensor
- Analog Devices Gyroscope Sensor Breakout Board for ADXS450
- Honeywell MPR Series Sensor Mounted on a Breakout Board Breakout Board
- Sparkfun Cell Breakout Breakout Board for NAU7802
