Sparkfun Distance Sensor Sensor Module SEN-16977

Subtotal (1 unit)*

£65.64

(exc. VAT)

£78.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 82 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.64

*price indicative

RS Stock No.:
288-3692
Distrelec Article No.:
302-16-198
Mfr. Part No.:
SEN-16977
Brand:
Sparkfun
Find similar products by selecting one or more attributes.
Select all

Brand

Sparkfun

Kit Classification

Sensor Module

Product Type

Microcontroller Development Tool

Kit Name

Distance Sensor

Standards/Approvals

No

COO (Country of Origin):
CN
The sensor module is a compact and accurate LiDAR module, ideal for applications that require precise distance measurement. With a range of 0.1m to 12m and high frame rate of up to 1000Hz, this module offers stable and sensitive detection capabilities for pedestrian detection, vehicle detection, intelligent barrier gates, and altimeters.

Operating range from 0.1m to 12m with 90% reflectivity and 0.1m to 7m with 10% reflectivity

High accuracy of ± 6 cm within 0.1m to 6m and ±1% accuracy from 6m to 12m

Small size, light weight, and low power consumption for easy integration

Ambient light immunity up to 70Klux for reliable outdoor performance

Communication interfaces include UART and I2C for versatile connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy