MikroElektronika Magneto 11 Click Position Sensor Add On Board for AS5510 mikroBUS Socket
- RS Stock No.:
- 247-5798
- Mfr. Part No.:
- MIKROE-5067
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£10.51
(exc. VAT)
£12.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.51 |
*price indicative
- RS Stock No.:
- 247-5798
- Mfr. Part No.:
- MIKROE-5067
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5510 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Magneto 11 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5510 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Magneto 11 Click | ||
The MikroElektronika Magneto 11 Click is a compact add on board that contains an accurate and reliable magnetic sensing device. This board features the AS5510, a linear hall sensor with 10 bit resolution and an I2C interface from ams AG. It can measure the absolute position of lateral movement of a simple 2 pole magnet. A lateral stroke of 0.5mm to 2mm can be measured with air gaps around 1.0mm which depends on the magnet size. The AS5510 may be switched to a power down state when it is not used to conserve power. This Click board is suitable for position sensing applications requiring a small magnetic range where noise is a critical design parameter.
Low power consumption
Highest reliability and durability
High resolution output
Operates with wide magnetic range
Programmable sensitivity
Related links
- MikroElektronika Magneto 12 Click 3D Magnetic Sensor Add On Board for A31315 mikroBUS Socket
- MikroElektronika Stepper 11 Click Stepper Motor Driver for TB9120AFTG for mikroBUS Socket
- MikroElektronika MIKROE-4757 LED Driver 11 Click LED Controller LED Driver for WLMDU9456001JT for mikroBUS Socket
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika Magneto 6 Click Hall Effect Sensor MikroBus Click Board for TLI493D-A2B6
- MikroElektronika Magneto 10 Click Magnetometer Sensor Add On Board for MLX90392 MikroBus
- MikroElektronika Magneto 2 Click Hall Effect Sensor MikroBus Click Board for MLX90316
- MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
