MikroElektronika Magneto 9 Click Hall Effect Sensor Add On Board for A1359 MikroBus
- RS Stock No.:
- 247-1024
- Mfr. Part No.:
- MIKROE-4778
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-1024
- Mfr. Part No.:
- MIKROE-4778
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | A1359 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Magneto 9 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device A1359 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Magneto 9 Click | ||
The MikroElektronika the Magneto 9 Click is a compact add-on board that contains a low-power, accurate, and reliable magnetic sensing device. This board features the A1359, dual tracking output linear hall-effect sensor from Allegro microsystems. This ratiometric Hall-effect sensor provides an analog voltage and a PWM signal with a duty cycle proportional to the applied magnetic field. It comes with factory-programmed offset, sensitivity, and polarity, where the PWM output tracks the analog output to within a +/-3% mismatch. This Click board is the most suitable for use in automotive and industrial applications such as displacement and angular position, which requires high accuracy in conjunction with redundant outputs
Low power consumption
Factory-programmed offset
Sensitivity
Polarity
Dual-output (analog and PWM)
Accuracy
Forward polarity
Possibility of signal processing in analog and digital form
Related links
- MikroElektronika Magneto Click Hall Effect Sensor MikroBus Click Board for AS5048A
- MikroElektronika Magneto 6 Click Hall Effect Sensor MikroBus Click Board for TLI493D-A2B6
- MikroElektronika Magneto 2 Click Hall Effect Sensor MikroBus Click Board for MLX90316
- MikroElektronika 3D Hall 9 Click Hall Effect Sensor Add On Board for ALS31300 mikroBUS Socket
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for A31331KLEATR-XYZ-IC-06 mikroBUS
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
