MikroElektronika Thermo 10 Click MikroBus Click Board P3T1755

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£14.26

(exc. VAT)

£17.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£14.26-
10 - 49£13.972%
50 - 99£13.535%
100 +£12.4612%

*price indicative

RS Stock No.:
815-002
Mfr. Part No.:
MIKROE-6771
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Temperature & Humidity

For Use With

P3T1755

Kit Classification

MikroBus Click Board

Kit Name

Thermo 10 Click

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board designed for ambient temperature measurement and environmental sensing, Ideal for a wide array of applications, integrating Advanced digital temperature sensing technology.

High-accuracy digital temperature sensor with ±0.5°C accuracy

Supports I3C communication up to 12.5MHz and I2C up to 3.4MHz

Features a 12-bit temperature resolution of 0.0625°C

Allows configurable operating modes for low-power shutdown or periodic monitoring

Includes programmable alert functionality with selectable modes

Equipped with the innovative Click Snap feature for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy