TE Connectivity PIR Sensor Sensor Board

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 tray of 8 units)*

£147.86

(exc. VAT)

£177.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
8 - 32£18.483£147.86-
40 - 72£18.113£144.902%
80 +£17.559£140.474%

*price indicative

RS Stock No.:
526-138
Distrelec Article No.:
304-60-935
Mfr. Part No.:
1-2314277-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Development Tool

Sensor Technology

PIR Sensor

Kit Classification

Sensor Board

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
HU
The TE Connectivity ambimate module is designed for seamless integration in various applications, offering reliability and efficiency. The module, engineered for through-hole mounting, represents a versatile solution tailored to meet the demands of modern electronic devices. Its compact design ensures ease of installation, allowing for optimal space utilisation in circuit assemblies. With a focus on compliance and sustainability, this module adheres to stringent environmental standards, making it an ideal choice for businesses committed to eco-friendly practices. Its legacy of quality and performance positions it as a go-to component in both commercial and industrial sectors.

Designed for through-hole mounting for secure installation

Compact form factor enhances space efficiency in applications

Manufactured with sustainability in mind, adhering to environmental standards

Suitable for use in a diverse range of electronic systems

Supports advanced functionality while ensuring reliable performance

OBSOLETE status indicates a legacy of innovation and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy