Allen Bradley Guardmaster Sensor Actuator Cable

Image representative of range

Subtotal (1 unit)*

£45.16

(exc. VAT)

£54.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.16

*price indicative

RS Stock No.:
703-4895
Distrelec Article No.:
302-27-865
Mfr. Part No.:
889D-F8ABDM-2
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Sensor Actuator Cable

Series

889D

Jacket Material

Thermoplastic Elastomer, Polyvinyl Chloride, Polyurethane, Thermoplastic Rubber

Jacket Colour

Yellow

Voltage

25V

Standards/Approvals

UL Recognised, CSA certified

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
US

MC2, Coded, IP69K


Non-contact actuation

Magnetic coded sensing

High tolerance to misalignment

LED indication

2 N/C solid state relay outputs and 1 PNP auxiliary output

Switching current: 200 mA @ 24Vdc

Supply Voltage: 24Vdc

IP 69K protection rating

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy