Allen Bradley Guardmaster 8 way M12 to 8 way Sensor Actuator Cable

Subtotal (1 unit)*

£26.13

(exc. VAT)

£31.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.13

*price indicative

RS Stock No.:
190-2134
Distrelec Article No.:
302-27-029
Mfr. Part No.:
889D-F4NEDM-2
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Sensor Actuator Cable

Connector Type A

M12

Number of Contacts A

8

Number of Contacts B

8

Standards/Approvals

PLe Cat 4 (ISO 13849-1), SIL cl3 (IEC 62061), TÜV

COO (Country of Origin):
CN
Our Bulletin 889 DC Micro (M12) Cordsets & Patchcords provide secure connections for proximity sensors, limit switches, photoelectric sensors and other field devices. Available with straight or right-angle 4- or 5-pin overmolded connectors, these cables feature a choice of materials and jacket colours, including red to identify safety applications. Some models include braided shielding for noise reduction and status indicators for power and output status indication.

Patchcord: DC Micro (M12), Female, Straight, 4-Pin, PVC Cable, Red, Unshielded, IEC colour Coded, DC Mic, Male, Straight, 2 meter (6.56 feet)

Includes multiple jacket types: PVC, PUR, TPE, Toughlink™ and Toughweld™

Offers standard 1, 2, 5 and 10m lengths

Offers standard 16, 18, 22 and 24 AWG cable

Includes ratcheting coupling nut for added vibration resistance

Offers DC micro-to-mini and DC micro-to-pico cable models

Offers red cable jackets to identify safety networks on your machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy