Allen Bradley Guardmaster Sensor Actuator Cable

Image representative of range

Subtotal (1 unit)*

£53.62

(exc. VAT)

£64.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.62

*price indicative

RS Stock No.:
703-4899
Distrelec Article No.:
302-27-866
Mfr. Part No.:
889D-F8ABDM-5
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Series

889D

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Voltage

30V

Standards/Approvals

UL and CSA

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
MY

MC2, Coded, IP69K


Non-contact actuation

Magnetic coded sensing

High tolerance to misalignment

LED indication

2 N/C solid state relay outputs and 1 PNP auxiliary output

Switching current: 200 mA @ 24Vdc

Supply Voltage: 24Vdc

IP 69K protection rating

Category 1 device per EN 954-1, dual channel contacts suitable for Cat 3 or 4 systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy