Molex Straight Male M8 to Circular Connector, 30mm
- RS Stock No.:
- 174-6652
- Mfr. Part No.:
- 120031-0004
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£6.53
(exc. VAT)
£7.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.53 |
| 10 + | £6.13 |
*price indicative
- RS Stock No.:
- 174-6652
- Mfr. Part No.:
- 120031-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Length | 30mm | |
| Connector 1 Gender | Male | |
| Connector 1 | M8 | |
| Connector 1 Orientation | Straight | |
| Operating Temperature Range | -25 → +90 °C | |
| Conductor Material | Nickel Plated Brass | |
| Cable Shape | Circular | |
| American Wire Gauge | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Length 30mm | ||
Connector 1 Gender Male | ||
Connector 1 M8 | ||
Connector 1 Orientation Straight | ||
Operating Temperature Range -25 → +90 °C | ||
Conductor Material Nickel Plated Brass | ||
Cable Shape Circular | ||
American Wire Gauge 24 AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex Nano-Change Series Circular Connector, 30mm Length, M8 Connector - 120031-0004
This circular connector is designed for industrial applications, featuring a Male (Straight) orientation and a robust construction. The Nano-Change (M8) style ensures reliability in various environments, measuring 30mm in length. With a current rating of 3A and operating temperatures ranging from -25°C to +90°C, it is ideal for demanding conditions.
Features & Benefits
• Designed for front mounting to simplify installation
• Straight connector orientation for easy and effective connectivity
• Operating temperature range ensures functionality in extreme conditions
• Suitable for outdoor use due to robust design characteristics
• Straight connector orientation for easy and effective connectivity
• Operating temperature range ensures functionality in extreme conditions
• Suitable for outdoor use due to robust design characteristics
Applications
• Utilised in automation systems for signal and power transfer
• Used in outdoor electrical equipment requiring waterproof connections
• Ideal for machinery interfacing in harsh industrial environments
• Effective in automotive for reliable electrical connections
• Used in outdoor electrical equipment requiring waterproof connections
• Ideal for machinery interfacing in harsh industrial environments
• Effective in automotive for reliable electrical connections
What materials enhance the performance of this connector in various applications?
The connector is made from nickel plated brass, which provides excellent conductivity and resistance to corrosion, ensuring longevity in challenging environments.
How does the IP67 rating benefit usage in outdoor projects?
The IP67 rating ensures the connector is both dust-tight and can withstand immersion in water, making it highly suitable for outdoor installations where exposure to the elements is a concern.
Which specific conditions support optimal operating efficiency?
It operates effectively between -25°C to +90°C, making it suitable for environments with fluctuating temperatures, ensuring reliable performance across all conditions.
What considerations should be taken into account when selecting wire sizes for this connector?
The connector is compatible with 24AWG wire size, allowing for secure and efficient electrical connections, which is essential for maintaining performance in all applications.
Related links
- Molex Straight Male M8 to Circular Connector, 30mm
- Molex Straight Male M8 to Circular Connector, 300mm
- Brad from Molex Straight Male M8 to Circular Connector, 76mm
- Molex Straight Male 4 way M12 to Circular Connector
- Molex Straight Male M12 to Circular Connector, 200mm
- Molex Straight Male M8 to Straight Male M8 Cordset, 2m
- Molex Straight Male M8 to Straight Female M8 Cordset, 3m
- Molex Straight Male M8 to Straight Female M8 Cordset, 5m

