Molex Circular Connector, 4 Contacts, Panel, M8 Connector, Plug, Male, IP67, Nano-Change Series

Subtotal (1 bag of 20 units)*

£154.70

(exc. VAT)

£185.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +£7.735£154.70

*price indicative

RS Stock No.:
180-5652
Mfr. Part No.:
1200310006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Panel

Current

3A

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

Nano-Change

Orientation

Straight

Voltage

75V

Termination Type

Screw

Minimum Operating Temperature

-25°C

Mating Type

Threaded

Maximum Operating Temperature

90°C

Housing Material

Brass

Standards/Approvals

No

Pole Format

4

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
PL

Molex Nano-Change Series Circular Connector, 0.30m Length, 3A Current Rating - 1200310006


This circular connector is designed for robust industrial applications. With a length of 0.30m, it features a male M8 connector with straight orientation, making it suitable for panel mount installations. This connector is designed to function effectively under extreme environmental conditions.

Features & Benefits


• IP67 rating ensures protection against dust and moisture

• Operates efficiently within a temperature range of -25°C to +90°C

• Supports 3A current rating for reliable electrical performance

• Compatible with M8 x 0.5 mounting threads for easy installation

Applications


• Used for connecting sensors in automation systems

• Ideal for robotics and machinery in the mechanical sector

• For industrial equipment needing reliable electrical connections

What materials enhance the durability of this connector?


The connector’s construction employs nickel-plated brass, which offers high resistance to corrosion and wear, ensuring reliable long-term performance in harsh environments.

How does the IP67 rating benefit the connector's functionality?


The IP67 rating signifies that it is completely dust-tight and can withstand immersion in water up to 1 metre, ensuring its performance in challenging conditions without failure.

What is the significance of the 3A current rating?


A 3A current rating means this connector is capable of handling a maximum current of 3.0A, providing a stable and safe connection for various industrial applications without overheating.

Related links