Molex Circular Connector, 3 Contacts, Front, M8 Connector, Socket, Female, IP67, Nano-Change Series
- RS Stock No.:
- 174-6452
- Mfr. Part No.:
- 120031-0004
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 20 units)*
£124.58
(exc. VAT)
£149.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £6.229 | £124.58 |
| 100 - 180 | £6.054 | £121.08 |
| 200 + | £5.892 | £117.84 |
*price indicative
- RS Stock No.:
- 174-6452
- Mfr. Part No.:
- 120031-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Front | |
| Connector Size | M8 | |
| Current | 3A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | Nano-Change | |
| Voltage | 75V | |
| Coding | A | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Housing Material | Thermoplastic | |
| Pole Format | 3 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Front | ||
Connector Size M8 | ||
Current 3A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series Nano-Change | ||
Voltage 75V | ||
Coding A | ||
Mating Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Housing Material Thermoplastic | ||
Pole Format 3 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex Nano-Change Series Circular Connector, 30mm Length, 3A Current Rating - 120031-0004
This circular connector is designed specifically for industrial applications. With a length of 30mm and a straight male orientation, it ensures secure connections in various environments. Its robust design facilitates reliable performance across diverse needs, with exceptional specifications tailored for dependable connectivity.
Features & Benefits
• Rated IP67 for protection against dust and water ingress
• Supports a maximum current of 3A per contact
• Accommodates voltage ratings of 60V AC and 75V DC
• Front mount design simplifies installation processes
• Constructed from nickel-plated brass for enhanced durability
Applications
• Utilised in automation equipment for effective signal transmission
• Ideal for electrical connections in harsh environments
• Suitable for mechanical requiring reliable connectivity
• Effective in various industrial machinery for efficient operation
What happens if the connector is exposed to extreme temperatures?
The connector is designed to operate within a temperature range of -25°C to +90°C, ensuring reliable performance in challenging conditions. Proper application within this range will prevent potential failures.
How does the IP67 rating benefit this connector's performance?
The IP67 rating provides complete protection against dust ingress and immersion in water, making it suitable for outdoor and industrial use where exposure to moisture and debris is common.
Can this connector be easily mounted to different equipment?
Yes, the front mount design along with M8 x 0.5 mounting threads allows for straightforward installation on various devices, ensuring versatility across applications.
Related links
- Molex Circular Connector Front Socket IP67, Nano-Change Series
- Molex Circular Connector Cable Socket IP67, Nano-Change Series
- Brad from Molex Circular Connector Panel Mount Socket IP67, Nano-Change Series
- Molex Circular Connector Cable Plug IP67, Nano-Change Series
- Molex Circular Connector Cable Socket IP67, Nano-Change Series
- Brad from Molex Circular Connector Cable Plug IP67, Nano-Change Series
- Brad from Molex Circular Connector Panel Socket IP67, Nano-Change Series
- Molex Circular Connector Panel Plug IP67, Nano-Change Series
