Allen Bradley Guardmaster Sensor Actuator Cable

Subtotal (1 unit)*

£69.53

(exc. VAT)

£83.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.53

*price indicative

RS Stock No.:
151-2528
Mfr. Part No.:
440F-A1305
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Series

440F

Product Type

Sensor Actuator Cable

Standards/Approvals

CE, cULus

COO (Country of Origin):
PL
Our Bulletin 440F Safedge™ Safety Edge Profiles come in three different cushion factors and two different materials. They have no rigid internal parts that can break through or cause fatigue failures after prolonged use.

Various profiles available

Conductive rubber technology

Up to 50 m lengths

Aluminum, plastic or zinc-coated steel mounting rails

Rubber boot optional

Active corners

Sealing lip available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy