Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 7.5 m, Grey, Silver, Sky Blue TPU Sheath
- RS Stock No.:
- 852-167
- Mfr. Part No.:
- NEBC-D8G4-ES-7.5-N-S-R3G4-ET
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£31.98
(exc. VAT)
£38.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £31.98 | - |
| 10 + | £29.42 | 8% |
*price indicative
- RS Stock No.:
- 852-167
- Mfr. Part No.:
- NEBC-D8G4-ES-7.5-N-S-R3G4-ET
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBC | |
| Product Type | Connecting Cable | |
| Number of Cores | 4 | |
| Sub Type | Cable | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Gold Plated Copper | |
| Jacket Material | TPU | |
| Jacket Colour | Grey, Silver, Sky Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.5mm | |
| Cable Length | 7.5m | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| American Wire Gauge | 26AWG | |
| Fire Behaviour | Halogen Free | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBC | ||
Product Type Connecting Cable | ||
Number of Cores 4 | ||
Sub Type Cable | ||
Cross Sectional Area 26AWG | ||
Conductor Material Gold Plated Copper | ||
Jacket Material TPU | ||
Jacket Colour Grey, Silver, Sky Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.5mm | ||
Cable Length 7.5m | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
American Wire Gauge 26AWG | ||
Fire Behaviour Halogen Free | ||
Coding D Coded | ||
- COO (Country of Origin):
- CN
The Festo connecting cable serves as a reliable link for control systems, providing robust electrical connections for enhanced performance in various applications.
Designed according to standard EN 61076-2-114 for compatibility
Features a Durable cable sheath MADE of PUR, ensuring longevity
Offers a significant operational voltage range up to 60 V
Equipped with a degree of protection IP65 and IP67 for secure usage
Supports multiple bending radii for both fixed and moving applications
Related links
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 300 mm Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 500 mm Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 2 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 7.5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Cable 22 AWG CSA Silver Grey Thermoplastic Elastomer Sheath


