Festo NEBC Connecting Cable, 4 Cores, 26 AWG CSA 26 AWG, Screened, 5 m, Grey, Silver, Sky Blue TPU Sheath

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.95

(exc. VAT)

£29.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£24.95
10 +£22.95

*price indicative

RS Stock No.:
852-166
Mfr. Part No.:
NEBC-D8G4-ES-5-N-S-R3G4-ET
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connecting Cable

Series

NEBC

Number of Cores

4

Sub Type

Cable

Cross Sectional Area

26AWG

Conductor Material

Gold Plated Copper

Jacket Material

TPU

Jacket Colour

Grey, Silver, Sky Blue

Screened/Unscreened

Screened

Outside Diameter

5.5mm

Cable Length

5m

Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Halogen Free

American Wire Gauge

26AWG

Coding

D Coded

COO (Country of Origin):
CN
The Festo connecting cable boasts reliable electrical connectivity, designed to facilitate seamless communication between devices while adhering to stringent industry standards for optimal performance.

Utilises standard EN 61076-2-114 for robust electrical connection

Offers a versatile cable length of 5 m, suitable for varied use cases

Features IP65/IP67 protection, ensuring resilience against dust and moisture

Constructed to endure ambient temperatures between -40 °C and 80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy