HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m

Image representative of range

Subtotal (1 bag of 10 units)*

£1,301.65

(exc. VAT)

£1,561.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,301.65£130.165

*price indicative

RS Stock No.:
745-511
Mfr. Part No.:
21342626840100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Jacket Material

PUR

Cable Length

10m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

8

Connector Type B

M12

Number of Contacts B

8

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

CE

COO (Country of Origin):
DE
The HARTING M12 Y-Cod 8-Pol St/St M/M PUR 10M is a robust cable assembly designed for reliable connectivity in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring durability and protection against environmental factors.

Features & Benefits


Cable Assemblies provide ready-to-use solutions for quick deployment

Pre-Assembled on Both Sides reduces installation time and complexity

Copper Cable (Round) ensures excellent conductivity and performance

Cable Length: 10 m offers flexibility in installation and layout

Connector Gender A: Male and Connector Gender B: Male ensure compatibility with various devices

Connector Type A: Straight Male M12 and Connector Type B: Straight Male M12 support standardised connections

IP Rating: IP65, IP67 protects against dust and water ingress

Jacket Colour: Green aids in easy identification in complex setups

Jacket Material: Polyurethane enhances durability and resistance to wear

Standards/Approvals: CE compliance ensures adherence to safety and quality standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product CE compliant?


Yes, this cable assembly meets CE compliance standards for safety and quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy