HARTING Male 8 way M12 to Cable Assembly, 10
- RS Stock No.:
- 739-260
- Mfr. Part No.:
- 21342600840100
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£1,009.57
(exc. VAT)
£1,211.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,009.57 | £100.957 |
*price indicative
- RS Stock No.:
- 739-260
- Mfr. Part No.:
- 21342600840100
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 10 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 10 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod 8-Pol St/- M/- PUR 10M is a robust cable assembly designed for reliable connectivity in industrial applications. With a length of 10 metres, it features a straight male M12 connector, ensuring secure connections in various environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on One Side simplifies setup and reduces installation time
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 10 m offers flexibility in installation and layout
IP Rating: IP65, IP67 ensures protection against dust and water ingress
Jacket Colour: Green aids in easy identification in complex setups
Jacket Material: Polyurethane enhances resistance to abrasion and chemicals
Number of Contacts A: 8 supports multiple signal and power connections
Standards/Approvals: CE compliance guarantees adherence to safety regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product CE compliant?
Yes, this product meets CE compliance standards.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Cable Assembly, 5
- HARTING Male 8 way M12 to Cable Assembly, 1
- HARTING Male 8 way M12 to Cable Assembly, 1.5 m
- HARTING Male 5 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 10
- HARTING Male 4 way M12 to Cable Assembly, 10 m


