HARTING Male 20 way Push Pull to Cable Assembly, 100 mm

Subtotal (1 unit)*

£61.41

(exc. VAT)

£73.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.41

*price indicative

RS Stock No.:
743-995
Mfr. Part No.:
33221430100002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

Han Push Pull - V14

Jacket Material

PUR

Jacket Colour

Black

Cable Length

100mm

Connector Gender A

Male

Connector Type A

Push Pull

Number of Contacts A

20

Voltage

50V

IP Rating

IP65

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING Hpp 20P is a device side cable assembly designed for reliable connectivity in various applications. With a length of 0.1 m, it features a male push-pull connector, ensuring secure connections while maintaining an IP65 rating for protection against dust and water.

Features & Benefits


Cable assemblies provide ready-to-use connectivity solutions

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable ensures excellent conductivity and performance

Cable length of 0.1 m is Ideal for Compact installations

IP65 rating offers protection against dust and water ingress

Black polyurethane jacket enhances durability and resistance to wear

20 contacts support multiple signal and power connections

Compliant with China RoHS, ELV, and UL 94 V-0 standards for safety

Rated for 50 V operation, suitable for low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with safety standards?


Yes, it is compliant with China RoHS, ELV, and UL 94 V-0 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy