Murrelektronik Limited Female 4 way M12 to Male 4 way RJ45 Cable Assembly, 650 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£33.99

(exc. VAT)

£40.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£33.99-
10 +£31.278%

*price indicative

RS Stock No.:
640-883
Mfr. Part No.:
7000-44851-7940065
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Cable Assembly

Series

7000 Series

Jacket Material

PUR

Cable Length

650mm

Jacket Colour

Green

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

RJ45

Connector Gender B

Male

Voltage

60V

IP Rating

IP20, IP67

Standards/Approvals

UL

Coding

D Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M12 Female Receptacle D-Coding Rear to RJ45 Male Connector is designed for high-performance data connections in industrial environments. This shielded connector combines the ruggedness of M12 technology with the convenience of RJ45, providing secure and fast communication with four poles and gold-plated contacts for optimal conductivity. The connector's robust construction, including a PUR material body and nickel-plated brass head, ensures long-lasting durability in tough environments.

PUR material

IP67 protection for M12 connector

IP20 protection for RJ45 connector

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy