B&R Female 4 way Straight to Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

£12.36

(exc. VAT)

£14.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.36

*price indicative

RS Stock No.:
589-510
Mfr. Part No.:
X67CA0P20.0020
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Actuator/Sensor Cable

Series

X67CA0P

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Standards/Approvals

IEC 60364-1

IP Rating

IP67

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Attachment cable is made with a robust polyurethane (PUR) outer jacket, providing excellent durability. The wire insulation is polypropylene, offering reliable protection, while the cable is rated for a maximum operating voltage of 60V. It meets Category II insulation standards in accordance with IEC 61076-2, ensuring safe use in a variety of electrical applications.

IP67 protection rated

Good chemical and oil resistance

Flame resistant

Good UV and ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy