B&R Female 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

£18.78

(exc. VAT)

£22.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.78

*price indicative

RS Stock No.:
589-520
Mfr. Part No.:
X67CA0P30.0050
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X67CA0P

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts B

4

Connector Type B

Unterminated

Standards/Approvals

RoHS, UV

IP Rating

IP67

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Attachment cable is made with a robust polyurethane (PUR) outer jacket, providing excellent durability. The wire insulation is polypropylene, offering reliable protection, while the cable is rated for a maximum operating voltage of 60V. It meets Category II insulation standards in accordance with IEC 61076-2, ensuring safe use in a variety of electrical applications.

IP67 protection rated

Good chemical and oil resistance

Flame resistant

Good UV and ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy