B&R Male 3 way Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 589-494
- Mfr. Part No.:
- X67CA0D40.0050
- Brand:
- B&R
Subtotal (1 unit)*
£15.30
(exc. VAT)
£18.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.30 |
*price indicative
- RS Stock No.:
- 589-494
- Mfr. Part No.:
- X67CA0D40.0050
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Actuator/Sensor Cable | |
| Series | X67CA | |
| Jacket Material | PVC, PUR | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Actuator/Sensor Cable | ||
Series X67CA | ||
Jacket Material PVC, PUR | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60664-1 | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Sensor cable is made from durable polyurethane with polypropylene wire insulation, offering excellent flexibility and protection. It supports a maximum operating voltage of 60V and meets Category II insulation standards per IEC 61076-2. Designed without shielding, it is ideal for applications where electromagnetic interference is minimal.
IP67 protection rated
Good chemical and oil resistance
Flame retardant
Good UV and ozone resistance
Related links
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way M12 to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way 5-Pin Socket to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 12 way Straight to 12 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 12 way Right Angle to 12 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 5 way Right Angle to Female 5 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 4 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m


