B&R Male 12 way Straight to 12 way Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

£59.30

(exc. VAT)

£71.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.30

*price indicative

RS Stock No.:
589-388
Mfr. Part No.:
X67CA0I41.0050
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X67CA

Product Type

Actuator/Sensor Cable

Jacket Material

Polyether Polyurethane

Jacket Colour

Grey

Cable Length

5m

Number of Contacts A

12

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

12

Voltage

30V

IP Rating

IP67

Standards/Approvals

IEC 60512-2, IEC 60512-3, IEC 60529, IEC 60664-1, VDE 0250 Part 818, VDE 0472 Part 803, VDE 0472 part 804/B

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Multifunction attachment cable is fully shielded with copper braiding, providing over 84% coverage for effective protection against electromagnetic interference. Made from durable polyether polyurethane, it offers excellent flexibility and resistance. The wire insulation is polypropylene, and it supports a maximum operating voltage of 30V, ensuring reliable performance in various applications.

IP67 protection rated

Halogen free

Oil resistant in accordance with VDE 0472

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy