B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

£17.38

(exc. VAT)

£20.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.38

*price indicative

RS Stock No.:
589-375
Mfr. Part No.:
X67CA0D50.0050
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Series

X67CA

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

PVC, PUR

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V

IP Rating

IP67

Standards/Approvals

IEC 60664-1

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Sensor cable is made from durable polyurethane with polypropylene wire insulation, offering excellent flexibility and protection. It supports a maximum operating voltage of 60V and meets Category II insulation standards per IEC 61076-2. Designed without shielding, it is ideal for applications where electromagnetic interference is minimal.

IP67 protection rated

Good chemical and oil resistance

Flame retardant

Good UV and ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy