TE Connectivity Male 3 way M12, Right Angle to Right Angle Plug Sensor Actuator Cable, 5 m
- RS Stock No.:
- 506-950
- Distrelec Article No.:
- 304-65-063
- Mfr. Part No.:
- 2273096-3
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£153.82
(exc. VAT)
£184.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £153.82 | £30.764 |
*price indicative
- RS Stock No.:
- 506-950
- Distrelec Article No.:
- 304-65-063
- Mfr. Part No.:
- 2273096-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 227 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Right Angle Plug | |
| Voltage | 60V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 227 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Right Angle Plug | ||
Voltage 60V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 x 1.0 angled plug pigtail harness offers a robust and versatile solution for various sensor and actuator applications. Designed for seamless integration, this cable assembly is tailored for efficient connectivity in spaces where orientation is critical. Built with high-quality materials, it ensures durability and reliability, making it ideal for industrial environments where performance is paramount. This product not only facilitates easy installation but also supports demanding operational conditions, allowing for consistent functionality over time. The innovative right-angle design maximises space while maintaining a secure connection.
Features a right angle connector orientation for space saving installation
Constructed with PVC jacket material for durability and resilience
Designed with low halogen content for enhanced environmental compliance
Integrates a blue connector colour for easy identification in multi connector setups
Offers a shielded design to protect against electromagnetic interference
Field serviceable for easy maintenance and upgrades
Compliant with EU RoHS and ELV directives ensuring responsible manufacturing
Configured as a single ended assembly for straightforward connectivity
Related links
- TE Connectivity Male 4 way M12 5 m
- TE Connectivity Male 3 way M8 5 m
- TE Connectivity Female 3 way M12 5 m
- TE Connectivity Male 8 way M12 5 m
- Banner Male 4 way M12 5 m
- TE Connectivity Male 5 way M12 5 m
- TE Connectivity Male/Female 5 way M12 Straight Sensor Actuator Cable, 5 m
- TE Connectivity Female 5 way M12 to Female Right Angle Plug Sensor Actuator Cable, 2 m
