TE Connectivity Female 3 way M12, Right Angle to Right Angle Plug Sensor Actuator Cable, 5 m
- RS Stock No.:
- 476-262
- Distrelec Article No.:
- 304-65-064
- Mfr. Part No.:
- 2273097-3
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
£154.93
(exc. VAT)
£185.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £154.93 | £30.986 |
*price indicative
- RS Stock No.:
- 476-262
- Distrelec Article No.:
- 304-65-064
- Mfr. Part No.:
- 2273097-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 227 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Right Angle Plug | |
| Voltage | 60V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 227 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Right Angle Plug | ||
Voltage 60V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 x 1.0 angled socket pigtail combines versatility and reliability, designed specifically for sensor and actuator applications. It features a right-angle connector orientation, making it perfect for installations where space is limited. With a robust PUR jacket material and a length of 5 meters, this cable assembly ensures durability and efficient performance in various environments. The product can comfortably handle an operating voltage of 60 VDC while maintaining a maximum current rating of 4 A. This connector is engineered to meet stringent compliance standards, ensuring it can withstand the demands of industrial use while providing a secure, long-lasting connection. Featuring a low halogen construction, it also aligns with environmental regulations, making it a conscientious choice for your connectivity needs.
Right-angle orientation aids in fitting in tight spaces
Constructed with PUR for increased durability against abrasion
Designed specifically for sensor and actuator applications
The 5-metre length provides flexibility for various installations
Low halogen materials enhance environmental compliance
Related links
- TE Connectivity Male 3 way M12 5 m
- TE Connectivity Male 4 way M12 5 m
- TE Connectivity Male 8 way M12 5 m
- TE Connectivity Male 3 way M8 5 m
- TE Connectivity Female 5 way M12 to Female Right Angle Plug Sensor Actuator Cable, 2 m
- TE Connectivity Female 4 way M12 5 m
- Banner Male 4 way M12 5 m
- Molex Female 5 way M12 15 m
