Molex Female 3 way M8, Straight to Pigtail Connector, 200 mm

Subtotal (1 pack of 20 units)*

£169.59

(exc. VAT)

£203.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£169.59£8.48

*price indicative

RS Stock No.:
474-028
Distrelec Article No.:
304-61-933
Mfr. Part No.:
1200905104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

120090

Cable Length

200mm

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Type B

Pigtail

Voltage

60V

IP Rating

IP67

Standards/Approvals

UL1569

COO (Country of Origin):
PL
The TE Connectivity Nano-Change (M8) Receptacle is designed for seamless integration in industrial applications, offering a robust solution for connectivity needs. This product features a female connector with three poles and A-coded terminals, ensuring a reliable connection even in challenging conditions. Built for durability, the product boasts an IP67 rating, providing excellent protection against dust and water ingress. With a length of 0.20m, this connector is specifically engineered for back panel mounting, making it ideal for various installation environments. Furthermore, the combination of nickel-plated brass construction ensures not just enhanced performance but also longevity, enabling you to rely on consistent function over time. Perfect for applications that require resilience, this connector maintains superior electrical performance without compromising on safety or compliance.

Offers an IP67 rating for superior environmental protection

Constructed from durable nickel-plated brass for longevity

A-coded keyway provides safety against incorrect connections

Female connector design enhances versatility in applications

Back panel mount ensures secure and straightforward installation

Temperature range of -25° to +85°C accommodates diverse environments

Supports a maximum current of 3.0A, catering to various electrical needs

Related links