Molex Female 3 way Right Angle to Male Pigtail Cordset, 910 mm
- RS Stock No.:
- 472-744
- Distrelec Article No.:
- 304-55-926
- Mfr. Part No.:
- 1300060422
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£151.07
(exc. VAT)
£181.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.07 | £30.214 |
*price indicative
- RS Stock No.:
- 472-744
- Distrelec Article No.:
- 304-55-926
- Mfr. Part No.:
- 1300060422
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130006 | |
| Product Type | Cordset | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 910mm | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA LR6837, UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130006 | ||
Product Type Cordset | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 910mm | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CSA LR6837, UL E152210 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Single-Ended Cordset is expertly engineered for reliable performance in diverse industrial applications. Designed to accommodate three poles and featuring a robust female connector at a right angle, this cordset ensures seamless integration with standard equipment. Its Durable PVC cable jacket not only provides flexibility but also withstands various environmental conditions, making it Ideal for demanding settings. With a length of 0.91 meters, it offers the perfect reach for optimal configurations. This cordset is compliant with key environmental standards, ensuring that your operations remain both efficient and responsible. Trust in this expertly crafted solution to deliver consistent power and connectivity in your installations.
Robust female connector designed for seamless compatibility
Durable PVC jacket ensures long-lasting performance in tough environments
Ideal for applications requiring three poles and reliable connectivity
Right-angled design optimises space and routing in industrial settings
Lightweight construction facilitates easier handling and installation
Engineered to meet stringent environmental compliance standards
Threaded coupling style enhances connection security under dynamic conditions
Versatile operation temperature range caters to various industrial applications
