Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-406
- Mfr. Part No.:
- CON54NFA2
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £9.79 |
*price indicative
- RS Stock No.:
- 805-406
- Mfr. Part No.:
- CON54NFA2
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sub Type | Female Connector | |
| Accessory Type | Sensor | |
| Product Type | Cable Assembly | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sub Type Female Connector | ||
Accessory Type Sensor | ||
Product Type Cable Assembly | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Rated operational voltage up to 60 V AC and 60 V DC
Rated current capacity of £≤ 3 A (UL: 2.5 A)
Contact resistance maintains ≤ 5 mΩ for dependable performance
Insulation resistance of 10 Ω ensures durability
